Rean RRX3F-Z-002-1 XLR Connector Socket 3 Pins Built-In 1pc

MPN
RRX3F-Z-002-1
Brand
Rean
EAN-13
7613187017360
Order Code
06-3921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Rean AV RRX3F-Z-002-1 XLR connector is a built-in socket with three pins. It is designed for audio and video applications, ensuring reliable connections. Typical uses include microphones, audio equipment, and professional AV setups.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: AU
Contact Material Bronze
IP Rating IP65
Mating cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot