Rean AV IEC Mains Inlets & Outlets Mains connector 619092

Rean Brand: Rean
The Rean mains connectors and sockets group consists of reliable electrical components designed for secure connections, featuring a 2+PE pin configuration and a 16A capacity for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating No. of Contacts Wire Gauge AWG Orientation Connector Type Gender Type Mounting Style Colour Connector Body Material Contact Finish Contact Resistance IP Rating Nominal Current Nominal Voltage Leading Contact (Pe) Number of pins Number of Ways Temperature Range Voltage Rating
Rean RCAC3I-G-000-0 Mains Connector 2+PE Pins 16A Blue
Rean RCAC3I-G-000-0 Mains Connector 2+PE Pins 16A Blue
Standard range
Order code: 06-3856
MPN: RCAC3I-G-000-0

Despatched within 4 working days - 57 in stock
1+ £4.10
200+ £4.02
500+ £3.98
Price per unit Ex VAT
16A 12 Plug Plug Mains connector Blue Bronze, silver plated 3mΩ IP20 Yes 2 2 + PE -30 °C to +80 °C.°C 250V
Rean RCAC3O-G-000-0 Mains Connector 2+PE 16A Grey 1pc
Rean RCAC3O-G-000-0 Mains Connector 2+PE 16A Grey 1pc
Standard range
Order code: 06-3857
MPN: RCAC3O-G-000-0

Despatched within 4 working days - 104 in stock
1+ £5.20
200+ £5.10
500+ £5.04
Price per unit Ex VAT
16A 12 Plug Plug Mains connector Grey Bronze, silver plated 3mΩ IP20 Yes 2 2 + PE -30 °C to +80 °C.°C 250V
Rean RRAC3I-G-000-0 AV Mains Connector Socket 2+PE Pins 16A Blue
Rean RRAC3I-G-000-0 AV Mains Connector Socket 2+PE Pins 16A Blue
Standard range
Order code: 06-3909
MPN: RRAC3I-G-000-0

Despatched within 4 working days - 108 in stock
3+ £2.64
10+ £2.46
25+ £2.29
50+ £2.24
Price per unit Ex VAT
16A 12 Socket, built-in Socket Mains connector Blue Bronze, silver plated 3mΩ IP20 Yes 2 2 + PE -30 °C to +80 °C.°C 250V
Rean RRAC3O-G-000-0 AV Mains Socket 2+PE Pins 16A Built-in Grey 1pc
Rean RRAC3O-G-000-0 AV Mains Socket 2+PE Pins 16A Built-in Grey 1pc
Standard range
Order code: 06-3910
MPN: RRAC3O-G-000-0

Despatched within 4 working days - 144 in stock
3+ £2.74
10+ £2.51
25+ £2.44
50+ £2.26
Price per unit Ex VAT
16A 12 Socket, built-in Socket Mains connector Grey Bronze, silver plated 3mΩ IP20 Yes 2 2 + PE -30 °C to +80 °C.°C 250V
Rean RRX3MF-Z-012-0 AV XLR Connector 100pcs 3-Pin Black IP65 Protection
Rean RRX3MF-Z-012-0 AV XLR Connector 100pcs 3-Pin Black IP65 Protection
Order code: 06-3924
MPN: RRX3MF-Z-012-0
1+ £507.16
Price per unit Ex VAT
3 Right Angle Socket XLR connector Panel Black Metal IP65 16A 50V 3 -30 °C to 80°C
Rean RRX3MF-Z-012-1 XLR Connector 3-Pin Socket IP65 Black Airtight 1pc
Rean RRX3MF-Z-012-1 XLR Connector 3-Pin Socket IP65 Black Airtight 1pc
Standard range
Order code: 06-3925
MPN: RRX3MF-Z-012-1

Despatched within 4 working days - 1 in stock
1+ £5.72
10+ £5.27
100+ £4.97
Price per unit Ex VAT
3 Right Angle Socket XLR connector Panel Black Metal IP65 16A 50V 3 -30 °C to 80°C

Trustpilot