Rean RRAC3I-G-000-0 AV Mains Connector Socket 2+PE Pins 16A Blue

Image Representative of Range

Rean RRAC3I-G-000-0 AV Mains Connector Socket 2+PE Pins 16A Blue

MPN
RRAC3I-G-000-0
Brand
Rean
EAN-13
2050007674603
Order Code
06-3909
Country of Origin
Liechtenstien
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.69
10+ £2.49
25+ £2.33
50+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Rean AV RRAC3I-G-000-0 mains connector is a built-in socket designed with two pins plus protective earth (PE) for a secure connection. It supports a current rating of 16 A and comes in a blue finish. This connector is typically used for electrical connections requiring reliable power distribution.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 12
Gender Socket
Colour Blue
Connector Type Socket, built-in
Contact Finish Bronze, silver plated
Contact Resistance 3mΩ
IP Rating IP20
Leading Contact (Pe) Yes
Number of pins 2
Number of Ways 2 + PE
Temperature Range -30 °C to +80 °C.°C
Voltage Rating 250V
Wire Gauge (mm²) 6mm

Reviews

Be the first to submit a review

Trustpilot