Rean RRX3MF-Z-012-0 AV XLR Connector 100pcs 3-Pin Black IP65 Protection

Order Code:

06-3924

Brand: Rean MPN: RRX3MF-Z-012-0 EAN-13: 2050010272155

Discontinued


The Rean AV RRX3MF-Z-012-0 XLR connector, featuring a black finish and three pins, is ideal for professional audio equipment. The connector is available in a package of 100 pieces, designed for built-in socket mount applications. It's typically used in sound systems and AV installations where secure and reliable connections are essential.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Temperature Range -30 °C to 80°C
Type XLR connector

You may also like


Trustpilot