Rean RCAC3O-G-000-0 Mains Connector 2+PE 16A Grey 1pc

Image Representative of Range

Rean RCAC3O-G-000-0 Mains Connector 2+PE 16A Grey 1pc

MPN
RCAC3O-G-000-0
Brand
Rean
EAN-13
2050007674597
Order Code
06-3857
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.24
200+ £5.14
500+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Rean AV RCAC3O-G-000-0 mains connector is a robust power plug with two pins plus protective earth (PE) capable of handling up to 16 A. It is grey in colour and is typically used in audio-visual equipment to ensure reliable electrical connections. Known for its quality and durability, this connector is commonly utilised in professional audio and stage environments.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 12
Gender Plug
Colour Grey
Connector Type Plug
Contact Finish Bronze, silver plated
Contact Resistance 3mΩ
IP Rating IP20
Leading Contact (Pe) Yes
Number of pins 2
Number of Ways 2 + PE
Temperature Range -30 °C to +80 °C.°C
Voltage Rating 250V
Wire Gauge (mm²) 6mm

Reviews

Be the first to submit a review

Trustpilot