Rean RRX3MF-Z-012-1 XLR Connector 3-Pin Socket IP65 Black Airtight 1pc

MPN
RRX3MF-Z-012-1
Brand
Rean
EAN-13
7613187020971
Order Code
06-3925
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rean AV RRX3MF-Z-012-1 XLR connector plug is a black, built-in socket designed with three pins for reliable audio connections. Manufactured by Rean AV, this XLR connector is ideal for professional audio equipment and studio installations. Its sturdy build ensures consistent performance in both live sound and recording applications.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -30 °C to 80°C
Type XLR connector

Reviews

Be the first to submit a review

Trustpilot