Rean RRAC3O-G-000-0 AV Mains Socket 2+PE Pins 16A Built-in Grey 1pc

Image Representative of Range

Rean RRAC3O-G-000-0 AV Mains Socket 2+PE Pins 16A Built-in Grey 1pc

MPN
RRAC3O-G-000-0
Brand
Rean
EAN-13
2050007674610
Order Code
06-3910
Country of Origin
Liechtenstien
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.75
10+ £2.56
25+ £2.46
50+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Rean AV RRAC3O-G-000-0 mains connector is a grey, built-in socket with 2 pins plus a protective earth (PE) and supports up to 16 amperes. This power plug is used for reliable electrical connections in various electronic equipment. It is typically applied in audio-visual setups for secure power delivery.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Connector Type Socket, built-in
Contact Finish Bronze, silver plated
Contact Resistance 3mΩ
IP Rating IP20
Leading Contact (Pe) Yes
Number of pins 2
Number of Ways 2 + PE
Temperature Range -30 °C to +80 °C.°C
Voltage Rating 250V
Wire Gauge (mm²) 6mm

Reviews

Be the first to submit a review

Trustpilot