Rean AV DIN connector 631526

Rean Brand: Rean
Rean connectors are high-quality, durable DIN plugs used for audio and video applications, featuring various pin configurations and housing materials.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Contact Material Number of pins Number of Ways Plug / Socket AWG Bend relief Colour Connector Body Material Seal Termination Type
Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
Standard range
Order code: 12-8287
MPN: NYS321G

Despatched same day - 10 in stockBack-order availability date - 27/09/2026
3+ £1.52
Price per unit Ex VAT
Cable Mount 3 Gold plated 3 3 Plug 26 Yes Black Metal None Solder Plug, straight
Rean NYS322G Connector Plug Straight 5 Pins Black Metal Housing
Rean NYS322G Connector Plug Straight 5 Pins Black Metal Housing
Standard range
Order code: 12-8289
MPN: NYS322G

Despatched within 4 working days - 97 in stock
2+ £2.27
Price per unit Ex VAT
5 Gold plated 5 5 Plug 26 Yes Black Metal None Solder Plug, straight
Rean AV NYS323 DIN Connector 7-Pin Black Straight Plug with Metal Housing
Rean AV NYS323 DIN Connector 7-Pin Black Straight Plug with Metal Housing
Standard range
Order code: 12-8290
MPN: NYS323

Despatched within 4 working days - 246 in stock
2+ £1.54
Price per unit Ex VAT
7 Silver plated 7 7 Plug 26 Yes Black Metal None Solder Plug, straight
Rean NYS323G AV DIN Connector 7 Pins Black Rotating Metal Housing
Rean NYS323G AV DIN Connector 7 Pins Black Rotating Metal Housing
Standard range
Order code: 12-8291
MPN: NYS323G

Despatched within 4 working days - 172 in stock
2+ £1.86
Price per unit Ex VAT
7 Gold plated 7 7 Plug 26 Yes Black Metal None Solder Plug, straight

Trustpilot