Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing

MPN
NYS321G
Brand
Rean
EAN-13
2050000457623
Order Code
12-8287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 27/09/2026

The Rean AV NYS321G is a black, straight DIN connector plug featuring three pins, suitable for audio and video connections. Manufactured by Neutrik, this cable connector is designed for reliable signal transmission in various electronic devices. It is typically used in audio equipment, providing secure and efficient connectivity.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
AWG 26
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Number of Ways 3
Seal None
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot