Rean NYS322G Connector Plug Straight 5 Pins Black Metal Housing

MPN
NYS322G
Brand
Rean
EAN-13
2050000582325
Order Code
12-8289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Rean AV NYS322G is a straight DIN connector plug with five pins, available in black. Manufactured by Neutrik, it is designed for secure and reliable audio and video connections. This connector is commonly used in professional audio equipment and electronic interfacing.
Plug / Socket Plug
No. of Contacts 5
AWG 26
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Number of Ways 5
Seal None
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot