Rean AV NYS323 DIN Connector 7-Pin Black Straight Plug with Metal Housing

MPN
NYS323
Brand
Rean
EAN-13
2050000457616
Order Code
12-8290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

The Rean AV NYS323 is a straight DIN connector plug featuring seven pins, designed for audio and video applications. Manufactured by Neutrik, it is black in colour and sold as a single piece. This type of connector is typically used in professional audio and video equipment setups.
Plug / Socket Plug
No. of Contacts 7
AWG 26
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 7
Number of Ways 7
Seal None
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot