Rean NYS323G AV DIN Connector 7 Pins Black Rotating Metal Housing

MPN
NYS323G
Brand
Rean
EAN-13
2050000457609
Order Code
12-8291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Rean AV NYS323G is a seven-pin DIN connector plug, designed for reliable audio and video connections. Manufactured by Neutrik, this high-quality, straight black plug is suitable for various professional audio-visual equipment. It is typically used in sound engineering, musical instruments, and other electronic applications requiring durable and efficient connectivity.
Plug / Socket Plug
No. of Contacts 7
AWG 26
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 7
Number of Ways 7
Seal None
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot