Rapid 20511750 R28 Heavy-Duty Cable Tackers (No.28 Cable Staples)

MPN
20511750
Brand
Rapid Uk
EAN-13
7313465117507
Order Code
96-8632
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Rapid R28 and R36 Heavy-Duty Cable Tackers are suitable for diverse, demanding professional jobs and precision operations. Specially designed for low voltage cables up to 4.5mm and 6mm diameter. 40% easier to operate thanks to a patented easy to squeeze trigger with a 3-step force adjuster. All-steel casing and wear parts inside.

Made in Sweden.

R28 Fires: No. 28 Cable Staples: 9-11mm
R36 Fires: No. 36 Cable Staples: 10-14mm

The Rapid R28E is suitable for low-voltage cables of maximum 50 Volt, up to 4.5mm diameter, such as telephone, TV, alarm and speaker cables. It is compatible with Rapid No.28 Cable Staples 9-11mm.


Type Tacker
For Cable Size 4.5mm
Staple Type Cable R28 9-11mm

Reviews

Be the first to submit a review

Trustpilot