RAFI 1.15.108.051/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40 |
06-3602
|
|
Despatched within 4 working days - 21 in stock
|
1+ £21.99
Price per unit Ex VAT
|
Momentary |
|
Panel |
Illuminated |
3N |
Silver |
(L x W x H) 24 x 18 x 49 mm |
49mm |
24mm |
LUMOTAST 75 |
Flat bezel |
41.5mm |
rectangular |
Illuminated push button |
4A |
230V |
Soldering |
IP40 |
incl. lighting |
16.2mm |
RAFI 1.15.108.151/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40 |
06-3603
|
|
Despatched within 4 working days - 10 in stock
|
1+ £21.99
Price per unit Ex VAT
|
latch |
|
|
Illuminated |
3N |
Silver |
(L x W x H) 24 x 18 x 49 mm |
49mm |
24mm |
LUMOTAST 75 |
Flat bezel |
41.5mm |
rectangular |
Illuminated push button |
4A |
230V |
Soldering |
IP40 |
incl. lighting |
16.2mm |
RAFI 1.15.108.152/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40 |
06-3604
|
|
Available to back orderBack order, lead time 10 days
|
1+ £26.23
Price per unit Ex VAT
|
latch |
|
Panel |
Illuminated |
3N |
Silver |
(L x W x H) 24 x 18 x 57 mm |
57mm |
24mm |
LUMOTAST 75 |
Flat bezel |
49.5mm |
rectangular |
Illuminated push button |
4A |
230V |
Soldering |
IP40 |
incl. lighting |
16.2mm |
RAFI 1.15.108.251/0000 LUMOTAST Illuminated Push Button 230V 4A IP40 |
06-3605
|
|
Despatched within 4 working days - 27 in stock
|
1+ £21.99
Price per unit Ex VAT
|
Momentary |
SPNO |
Panel |
Illuminated |
9N |
Silver |
(L x W x H) 18 x 18 x 49 mm |
49mm |
18mm |
LUMOTAST 75 |
Flat bezel |
41.5mm |
Square |
Illuminated push button |
4A |
230V |
Soldering |
IP40 |
incl. lighting |
16.2mm |
RAFI 1.15.108.451/0000 LUMOTAST 75 Push Button Illuminated 230V IP40 |
06-3606
|
|
Despatched within 4 working days - 28 in stock
|
1+ £34.57
Price per unit Ex VAT
|
Momentary |
|
Panel |
Clear |
3.5N |
Gold |
(L x W x H) 18 x 18 x 49 mm |
49mm |
18mm |
Aperture protruding |
LUMOTAST 75 |
41.5mm |
Round |
Illuminated push button |
4A |
230V |
Soldering |
IP40 |
incl. lighting |
16.2mm |
RAFI 1.15.108.551/0000 MICON Push Button Illuminated 230V 4A IP40 |
06-3607
|
|
Despatched within 4 working days - 30 in stock
|
1+ £21.99
Price per unit Ex VAT
|
1 maker |
|
Panel |
Clear |
8N |
Gold |
(L x W x H) 18 x 18 x 49 mm |
49mm |
18mm |
Aperture protruding |
MICON |
41.5mm |
Round |
Illuminated push button |
4A |
230V |
Soldering |
IP40 |
incl. lighting |
16.2mm |