RAFI 1.15.108.151/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40

Image Representative of Range

RAFI 1.15.108.151/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40

MPN
1.15.108.151/0000
Brand
RAFI
EAN-13
2050009898878
Order Code
06-3603
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

RAFI's LUMOTAST 75 is an illuminated push button switch, model 1.15.108.151/0000, designed for 230 V and 4 A operations. This durable switch measures 24 x 18 x 49 mm and features an IP40 rating. It's commonly used in industrial and commercial settings to control machinery and equipment.
Type Illuminated push button
Switch Function latch
Current Rating 4A
Voltage Rating 230V
Illumination Illuminated
Actuating Force 3N
Connection Soldering
Contact Material Silver
Dim (L x W x H) 24 x 18 x 49 mm
Height 49mm
IP Rating IP40
Length 24mm
Lighting Type incl. lighting
Misc Attribute 1 LUMOTAST 75
Misc Attribute 2 Flat bezel
Recess depth 41.5mm
Recess Diameter 16.2mm
Shape rectangular
Switching Voltage 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot