RAFI 1.15.108.451/0000 LUMOTAST 75 Push Button Illuminated 230V IP40

MPN
1.15.108.451/0000
Brand
RAFI
EAN-13
2050009898908
Order Code
06-3606
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The RAFI LUMOTAST 75 is an illuminated push button switch, measuring 18 x 18 x 49 mm, designed to operate at 230 V and 4 A. It features IP40 ingress protection, making it suitable for indoor applications. This momentary switch is ideal for use in control panels and industrial machinery where visual feedback is essential.
Type Illuminated push button
Switch Function Momentary
Current Rating 4A
Mounting Panel
Voltage Rating 230V
Illumination Clear
Actuating Force 3.5N
Connection Soldering
Contact Material Gold
Dim (L x W x H) 18 x 18 x 49 mm
Height 49mm
IP Rating IP40
Length 18mm
Lighting Type incl. lighting
Misc Attribute 1 Aperture protruding
Misc Attribute 2 LUMOTAST 75
Recess depth 41.5mm
Recess Diameter 16.2mm
Shape Round
Switching Voltage 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot