RAFI 1.15.108.551/0000 MICON Push Button Illuminated 230V 4A IP40

MPN
1.15.108.551/0000
Brand
RAFI
EAN-13
2050009898915
Order Code
06-3607
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The RAFI MICON 1.15.108.551/0000 is an illuminated push button switch designed for 230 V and 4 A operation. Measuring 18 x 18 x 49 mm and rated IP40, it is suitable for various indoor control applications. This switch is ideal for use in control panels where visibility and reliability are crucial.
Type Illuminated push button
Switch Function 1 maker
Current Rating 4A
Mounting Panel
Voltage Rating 230V
Illumination Clear
Actuating Force 8N
Connection Soldering
Contact Material Gold
Dim (L x W x H) 18 x 18 x 49 mm
Height 49mm
IP Rating IP40
Length 18mm
Lighting Type incl. lighting
Misc Attribute 1 Aperture protruding
Misc Attribute 2 MICON
Recess depth 41.5mm
Recess Diameter 16.2mm
Shape Round
Switching Voltage 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot