RAFI 1.15.108.251/0000 LUMOTAST Illuminated Push Button 230V 4A IP40

Image Representative of Range

RAFI 1.15.108.251/0000 LUMOTAST Illuminated Push Button 230V 4A IP40

MPN
1.15.108.251/0000
Brand
RAFI
EAN-13
2050009898892
Order Code
06-3605
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The RAFI LUMOTAST 75 is an illuminated push button switch designed for 230 V and 4 A operation. Measuring 18 x 18 x 49 mm, it offers momentary functionality and IP40 protection. This push button is commonly used in control panels and machinery interfaces.
Type Illuminated push button
Contact Configuration SPNO
Switch Function Momentary
Current Rating 4A
Mounting Panel
Voltage Rating 230V
Illumination Illuminated
Actuating Force 9N
Connection Soldering
Contact Material Silver
Dim (L x W x H) 18 x 18 x 49 mm
Height 49mm
IP Rating IP40
Length 18mm
Lighting Type incl. lighting
Misc Attribute 1 LUMOTAST 75
Misc Attribute 2 Flat bezel
Recess depth 41.5mm
Recess Diameter 16.2mm
Shape Square
Switching Voltage 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot