RAFI 1.15.108.152/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40

Image Representative of Range

RAFI 1.15.108.152/0000 LUMOTAST 75 Illuminated Push Button 230V 4A IP40

MPN
1.15.108.152/0000
Brand
RAFI
EAN-13
2050009898885
Order Code
06-3604
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.38 £27.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RAFI 1.15.108.152/0000 LUMOTAST 75 is an illuminated push button rated at 230 V and 4 A with a latch mechanism. Measuring 24 x 18 x 57 mm and rated at IP40, it is designed for control panels where visual status indication is essential. Typical applications include industrial machinery, control systems, and automation equipment where reliable and visible actuation is required.
Type Illuminated push button
Switch Function latch
Current Rating 4A
Mounting Panel
Voltage Rating 230V
Illumination Illuminated
Actuating Force 3N
Connection Soldering
Contact Material Silver
Dim (L x W x H) 24 x 18 x 57 mm
Height 57mm
IP Rating IP40
Length 24mm
Lighting Type incl. lighting
Misc Attribute 1 LUMOTAST 75
Misc Attribute 2 Flat bezel
Recess depth 49.5mm
Recess Diameter 16.2mm
Shape rectangular
Switching Voltage 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot