RAFI 1.15.106.501/1300 Illuminated Push Button 24V 0.5A 11x11x32mm |
06-3597
|
|
Despatched within 4 working days - 646 in stock
|
1+ £15.54
Price per unit Ex VAT
|
|
Red |
9.1 |
Red |
Illuminated push button |
Momentary |
500mA |
Panel |
24V |
5N |
Soldering |
Gold |
(L x W x H) 11 x 11 x 32 mm |
32mm |
11mm |
incl. lighting |
25mm |
9.1mm |
24V |
11mm |
RAFI 1.15.106.502/1500 Illuminated Push Button 24V 0.5A Momentary 11x11x32mm |
06-3598
|
|
Despatched within 4 working days - 30 in stock
|
1+ £22.80
Price per unit Ex VAT
|
|
Illuminated |
9.1 |
Green |
Illuminated push button |
Momentary |
500mA |
Panel |
24V |
5N |
Soldering |
Gold |
(L x W x H) 11 x 11 x 32 mm |
32mm |
11mm |
incl. lighting |
25mm |
9.1mm |
24V |
11mm |
RAFI 1.15.106.503/1400 Illuminated Push Button 24V 0.5A Momentary 11x11x32mm |
06-3599
|
|
Despatched within 4 working days - 466 in stock
|
1+ £15.54
Price per unit Ex VAT
|
|
Illuminated |
9.1 |
Yellow |
Illuminated push button |
Momentary |
500mA |
Panel |
24V |
5N |
Soldering |
Gold |
(L x W x H) 11 x 11 x 32 mm |
32mm |
11mm |
incl. lighting |
25mm |
9.1mm |
24V |
11mm |
RAFI 1.15.106.504/1600 Push Button Illuminated 24V 0.5A Momentary 11x11x32mm |
06-3600
|
|
Despatched within 4 working days - 16 in stock
|
1+ £24.39
Price per unit Ex VAT
|
None |
N/A |
N/A |
Blue |
Illuminated push button |
Momentary |
500mA |
Panel |
24V |
5N |
Soldering |
Gold |
(L x W x H) 11 x 11 x 32 mm |
32mm |
11mm |
incl. lighting |
25mm |
9.1mm |
24V |
11mm |
RAFI 1.15.106.505/1000 Illuminated Push Button 24V 0.5A 11x11x32mm |
06-3601
|
|
Despatched within 4 working days - 92 in stock
|
1+ £16.19
Price per unit Ex VAT
|
|
Illuminated |
9.1 |
Colourless |
Illuminated push button |
Momentary |
500mA |
Panel |
24V |
5N |
Soldering |
Gold |
(L x W x H) 11 x 11 x 32 mm |
32mm |
11mm |
incl. lighting |
25mm |
9.1mm |
24V |
11mm |