RAFI 1.15.106.503/1400 Illuminated Push Button 24V 0.5A Momentary 11x11x32mm

Image Representative of Range

RAFI 1.15.106.503/1400 Illuminated Push Button 24V 0.5A Momentary 11x11x32mm

MPN
1.15.106.503/1400
Brand
RAFI
EAN-13
2050009898700
Order Code
06-3599
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 466 in stock

The RAFI 1.15.106.503/1400 Illuminated push button features a compact design measuring 11 x 11 x 32 mm, suitable for systems requiring a 24 V, 0.5 A momentary switch. The illuminated feature enhances visibility in low-light environments, making it ideal for control panels and electronic devices. Manufactured by RAFI, this switch is perfect for applications that require reliable and easy-to-identify activation points.
Type Illuminated push button
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Illuminated
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Yellow
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type incl. lighting
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot