RAFI 1.15.106.502/1500 Illuminated Push Button 24V 0.5A Momentary 11x11x32mm

Image Representative of Range

RAFI 1.15.106.502/1500 Illuminated Push Button 24V 0.5A Momentary 11x11x32mm

MPN
1.15.106.502/1500
Brand
RAFI
EAN-13
2050009897888
Order Code
06-3598
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

RAFI's 1.15.106.502/1500 illuminated push button is a momentary switch designed for 24 V and 0.5 A applications. Measuring 11 x 11 x 32 mm, it is suitable for control panels and operator interfaces where visual indication is necessary. The compact design and illumination feature make it ideal for industrial and commercial environments.
Type Illuminated push button
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Illuminated
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Green
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type incl. lighting
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot