RAFI 1.15.106.505/1000 Illuminated Push Button 24V 0.5A 11x11x32mm

Image Representative of Range

RAFI 1.15.106.505/1000 Illuminated Push Button 24V 0.5A 11x11x32mm

MPN
1.15.106.505/1000
Brand
RAFI
EAN-13
2050009898724
Order Code
06-3601
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

RAFI 1.15.106.505/1000 Illuminated push button is a momentary switch designed to operate at 24 V and 0.5 A. Its compact dimensions of 11 x 11 x 32 mm make it ideal for space-limited applications like control panels and industrial machinery. The illumination feature enhances visibility, making it suited for environments with low light conditions.
Type Illuminated push button
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Illuminated
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Colourless
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type incl. lighting
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot