RAFI 1.15.106.504/1600 Push Button Illuminated 24V 0.5A Momentary 11x11x32mm

Image Representative of Range

RAFI 1.15.106.504/1600 Push Button Illuminated 24V 0.5A Momentary 11x11x32mm

MPN
1.15.106.504/1600
Brand
RAFI
EAN-13
2050009898717
Order Code
06-3600
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

RAFI manufactures the 1.15.106.504/1600 Illuminated push button, featuring a momentary action with a voltage rating of 24 V and a current capacity of 0.5 A. The compact design, measuring 11 x 11 x 32 mm, makes it suitable for applications requiring space-efficient switches. It is typically used in control panels and equipment where visual indication and reliable operation are needed.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions N/A
Actuating Force 5N
Casing/button Colour Blue
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type incl. lighting
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot