RAFI 1.15.106.501/1300 Illuminated Push Button 24V 0.5A 11x11x32mm

MPN
1.15.106.501/1300
Brand
RAFI
EAN-13
2050009898694
Order Code
06-3597
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 646 in stock

RAFI manufactures the 1.15.106.501/1300 illuminated push button, a compact momentary switch measuring 11 x 11 x 32 mm. Designed for a 24 V and 0.5 A operation, this switch features illumination for enhanced visibility. It is commonly used in control panels and machinery where user feedback is essential.
Type Illuminated push button
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Red
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Red
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type incl. lighting
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot