Raaco 110648 Super Clip Tool Hooks 6-18mm 6 Pieces Quick Access Tools

MPN
110648
Brand
raaco
EAN-13
5733439110648
Order Code
10-3855
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 13 in stock

Raaco 110648 tool hooks are designed for efficient wall storage on perforated panels. Each hook can secure tools with diameters ranging from 6-18 mm, making them versatile for various tool sizes. Typically used in conjunction with a perforated tool board system, they offer a reliable solution for organising tool wall storage.
Type Tool Holder
Dim (L x W x H) 27 x 46 x 60 mm
Factory colour Black
Height 60mm
Length 27mm
Load Capacity 5kg
Material Polyoxymethylene
Number (holders) 1
Weight 63g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot