R-TECH Modem/Instrument Cases ABS Grey

R-TECH Brand: R-TECH

The R-TECH ABS Instrument/Modem Cases, moulded from Grey plastic come in a range of sizes. High quality and economically priced, they are designed to be suitable for various projects.

The cases feature removable ABS or Aluminium end panels and secure together using the screws provided.
Ventilation slots are also provided in one of the larger instrument cases in the range.
The internal design of the cases includes moulded PCB stand-offs and vertical card slot guides, allowing for horizontal or vertical PCB mounting. Threaded brass inserts, provided in the base of the instrument cases, allow repeated assembly and disassembly.

The enclosures provide ingress protection to IEC 60529, IP40 with a flammability rating of UL94-HB or UL94-V0, dependent on the case type.

Ideal for housing Test Equipment, Instrumentation, single PCB equipment, modems or similar applications.



  • Case Material: ABS
  • Colour: Grey
  • Removable ABS/Aluminium end panels
  • Ventilation slots (optional)
  • Screw Fixings supplied


Planning to buy a range of enclosures for your latest project?

Description Image Product Buy Pricing (Ex VAT) Material Enclosure Length Enclosure Width Enclosure Height Colour Protection Rating External Features Flame Resistance Removable Ventilation Type Finish Internal Features
R-TECH 524332 Modem Case ABS Grey 158x95x36
R-TECH 524332 Modem Case ABS Grey 158x95x36
Standard range
Order code: 52-4332
MPN: 524332

Despatched same day - 190 in stockAdditional quantity lead time 5 months
1+ £5.53
5+ £5.06
10+ £4.65
20+ £4.42
40+ £4.28
75+ £4.14
Price per unit Ex VAT
ABS 158mm 95mm 36mm Light Grey / Dark Grey IP40 Removable end panels UL94-HB Instrument case Matt PCB pillars and vertical card guides
R-TECH 524336 Instrument Case ABS 140x110x35
R-TECH 524336 Instrument Case ABS 140x110x35
Standard range
Order code: 52-4336
MPN: 524336

Despatched same day - 106 in stockAdditional quantity lead time 5 months
1+ £4.98
5+ £4.55
10+ £4.18
20+ £3.97
40+ £3.84
75+ £3.72
Price per unit Ex VAT
ABS 140mm 110mm 35mm Dark grey / light grey IP40 Removable end panels UL94-V0 Instrument case Matt PCB pillars and vertical card guides
R-TECH 524337 Instrument Case ABS 300x200x75mm Aluminium End Panel
R-TECH 524337 Instrument Case ABS 300x200x75mm Aluminium End Panel
Standard range
Order code: 52-4337
MPN: 524337

Despatched same day - 10 in stockAdditional quantity lead time 5 months
1+ £18.93
5+ £17.30
10+ £15.91
20+ £15.10
40+ £14.62
75+ £14.14
Price per unit Ex VAT
ABS body / aluminium panels 300mm 200mm 75mm Light grey IP40 Removable end panels UL94-HB Aluminium end panels Instrument case Matt PCB pillars and vertical card guides
R-TECH 524338 Instrument Case ABS 300x200x75 Alu End Panel Vented
R-TECH 524338 Instrument Case ABS 300x200x75 Alu End Panel Vented
Standard range
Order code: 52-4338
MPN: 524338

Despatched same day - 10 in stockAdditional quantity lead time 5 months
1+ £15.23
5+ £13.91
10+ £12.80
20+ £12.15
40+ £11.75
75+ £11.39
Price per unit Ex VAT
ABS body / aluminium panels 300mm 200mm 75mm Light grey IP20 Removable Aluminium end panels / ventilation UL94-HB slots Instrument case Matt PCB pillars and vertical card guides

Trustpilot