R-TECH 524336 Instrument Case ABS 140x110x35

MPN
524336
Brand
R-TECH
EAN-13
5053556005369
Order Code
52-4336
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.98
5+ £4.55
10+ £4.18
20+ £3.97
40+ £3.84
75+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 106 in stockAdditional quantity lead time 5 months

The R-TECH ABS Instrument Case, moulded from Dark Grey plastic is a high quality, economically priced, small enclosure, designed to be suitable for various projects.

The case features removable end panels and is secured together using the two screws provided. The internal design includes moulded PCB stand-offs and vertical card slot guides inside the side panels, allowing for horizontal or vertical PCB mounting. Threaded brass inserts, provided in the base allow repeated assembly and disassembly.
The enclosure provides ingress protection to IEC 60529, IP40 with a flammability rating of UL94,V-0.

Ideally suited to housing test equipment, instrumentation, or similar applications.



  • Dark Grey case
  • Light Grey end panels
  • Length: 140mm
  • Width: 110mm
  • Height: 35mm
  • 2 x Screw Fixings supplied

Planning to buy a range of enclosures for your latest project?


Type Instrument case
Material ABS
Enclosure Length 140mm
Enclosure Width 110mm
Enclosure Height 35mm
Colour Dark grey / light grey
Protection Rating IP40
External Features Removable end panels
Finish Matt
Flame Resistance UL94-V0
Internal Features PCB pillars and vertical card guides

Reviews

Be the first to submit a review

Trustpilot