R-TECH 524338 Instrument Case ABS 300x200x75 Alu End Panel Vented

MPN
524338
Brand
R-TECH
EAN-13
5053556005383
Order Code
52-4338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.23
5+ £13.91
10+ £12.80
20+ £12.15
40+ £11.75
75+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 5 months

The R-TECH ABS Instrument Case, moulded from Light Grey plastic is a high quality, economically priced enclosure, designed to be suitable for various projects.

The case features removable aluminium end panels, ventilation slots and is secured together using the four screws provided. The internal design includes moulded PCB stand-offs and vertical card slot guides inside the side panels, allowing for horizontal or vertical PCB mounting. Threaded brass inserts, provided in the base allow repeated assembly and disassembly.
The enclosure provides ingress protection to IEC 60529, IP20 with a flammability rating of UL94-HB.

Ideally suited to housing test equipment, instrumentation, or similar applications.


  • Light Grey
  • Removable Aluminium end panels
  • Ventilation slots
  • Length: 300mm
  • Width: 200mm
  • Height: 75mm
  • 4 x Screw Fixings supplied
  • 4 x Self-adhesive Feet supplied

Planning to buy a range of enclosures for your latest project?


Type Instrument case
Material ABS body / aluminium panels
Enclosure Length 300mm
Enclosure Width 200mm
Enclosure Height 75mm
Colour Light grey
Protection Rating IP20
External Features Removable Aluminium end panels / ventilation
Finish Matt
Flame Resistance UL94-HB
Internal Features PCB pillars and vertical card guides
Ventilation slots

Reviews

Be the first to submit a review

Trustpilot