R-TECH 524332 Modem Case ABS Grey 158x95x36

MPN
524332
Brand
R-TECH
EAN-13
5053556005345
Order Code
52-4332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.53
5+ £5.06
10+ £4.65
20+ £4.42
40+ £4.28
75+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 190 in stockAdditional quantity lead time 5 months

The R-TECH Modem Case ABS Grey is a high quality, economically priced case manufactured from ABS plastic.

The case features removable end panels, card slot guides along the fixed sides and PCB stand-offs in the base.
Four vertical slot card guides are provided at 21mm and 42mm intervals along the fixed sides of the case, to allow vertical mounting of PCBs or the creation of internal compartments.
The top and base are secured together using four self-tapping screws (supplied).
The enclosure provides ingress protection to IEC 60529, IP40 with a flammability rating of UL94-HB.

Ideally suited to housing single PCB equipment or similar applications.


  • Light Grey with Dark Grey end panels
  • Length: 158mm
  • Width: 95mm
  • Height: 36mm
  • 4 x Screw Fixings supplied
  • 4 x Self-adhesive Feet supplied

Planning to buy a range of enclosures for your latest project?


Type Instrument case
Material ABS
Enclosure Length 158mm
Enclosure Width 95mm
Enclosure Height 36mm
Colour Light Grey / Dark Grey
Protection Rating IP40
External Features Removable end panels
Finish Matt
Flame Resistance UL94-HB
Internal Features PCB pillars and vertical card guides

Reviews

Be the first to submit a review

Trustpilot