Quadrios Heat Shrink Heatshrink set 616183

Quadrios Brand: Quadrios
The Quadrios heatshrink sets are a group of halogen-free products available in different colours and shrink ratios, designed to meet various insulation and protection needs.
Description Image Product Buy Pricing (Ex VAT) Colour Material Shrinkage Ratio Type Length Maximum Temperature Min. temperature Plastic free packaging Temperature Range
Quadrios 2004CA098 Heatshrink Set Black 7 Parts 2:1 Shrinkage Halogen-Free
Quadrios 2004CA098 Heatshrink Set Black 7 Parts 2:1 Shrinkage Halogen-Free
Standard range
Order code: 06-3065
MPN: 2004CA098

Despatched within 4 working days - 10 in stock
1+ £14.91
Price per unit Ex VAT
Black PE 110°C Heat Shrink Set Various 110°C -55°C Plastic-free packaging 70°C
Quadrios 2004CA099 Heatshrink Set 2:1 Ratio White 2mm-16.5mm 1 Set
Quadrios 2004CA099 Heatshrink Set 2:1 Ratio White 2mm-16.5mm 1 Set
Standard range
Order code: 06-3066
MPN: 2004CA099

Despatched within 4 working days - 13 in stock
1+ £14.37
10+ £13.19
100+ £12.83
Price per unit Ex VAT
White 110°C Heat Shrink Set Various 110°C -55°C Plastic-free packaging 70°C
Quadrios 2004CA100 Heatshrink Set Red 2:1 Shrink Ratio Halogen-Free
Quadrios 2004CA100 Heatshrink Set Red 2:1 Shrink Ratio Halogen-Free
Standard range
Order code: 06-3067
MPN: 2004CA100

Despatched within 4 working days - 7 in stock
1+ £14.37
10+ £13.19
100+ £12.83
Price per unit Ex VAT
Red 110°C Heat Shrink Set Various 110°C -55°C Plastic-free packaging 70°C
Quadrios 2004CA104 Heatshrink Set Transparent 2:1 Shrinkage 2-16.5mm
Quadrios 2004CA104 Heatshrink Set Transparent 2:1 Shrinkage 2-16.5mm
Standard range
Order code: 06-3068
MPN: 2004CA104

Despatched within 4 working days - 26 in stock
1+ £14.37
10+ £13.19
100+ £12.83
Price per unit Ex VAT
Transparent 110°C Heat Shrink Set Various 110°C -55°C Plastic-free packaging 70°C

Trustpilot