Quadrios 2004CA099 Heatshrink Set 2:1 Ratio White 2mm-16.5mm 1 Set

MPN
2004CA099
Brand
Quadrios
EAN-13
4260573966493
Order Code
06-3066
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Transparent White
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.82 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 2004CA099 heatshrink set offers a shrinkage ratio of 2:1. It is ideal for insulating and protecting electrical connections. This white heat shrink is commonly used in automotive and electronic applications.
Shrinkage Ratio 110°C
Type Heat Shrink Set
Length Various
Colour White
Maximum Temperature 110°C
Min. temperature -55°C
Plastic free packaging Plastic-free packaging
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot