Quadrios 2004CA098 Heatshrink Set Black 7 Parts 2:1 Shrinkage Halogen-Free

MPN
2004CA098
Brand
Quadrios
EAN-13
4260573966486
Order Code
06-3065
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Transparent White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Quadrios 2004CA098 heatshrink set includes seven parts with a 2:1 shrinkage ratio. Made by Quadrios, this black heat shrink is ideal for insulating wires and provides a protective seal. It is commonly used in electrical and electronic applications to ensure connections are secure and durable.
Shrinkage Ratio 110°C
Type Heat Shrink Set
Length Various
Colour Black
Material PE
Maximum Temperature 110°C
Min. temperature -55°C
Plastic free packaging Plastic-free packaging
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot