Quadrios 2004CA104 Heatshrink Set Transparent 2:1 Shrinkage 2-16.5mm

MPN
2004CA104
Brand
Quadrios
EAN-13
4260573966547
Order Code
06-3068
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Transparent White
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.82 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Quadrios 2004CA104 heatshrink set is a transparent sleeve set that offers a 2:1 shrinkage ratio. It provides reliable insulation and protection for wires and cables. Ideal for electrical repairs, it enhances durability and safety in various applications.
Shrinkage Ratio 110°C
Type Heat Shrink Set
Length Various
Colour Transparent
Maximum Temperature 110°C
Min. temperature -55°C
Plastic free packaging Plastic-free packaging
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot