Quadrios 2004CA100 Heatshrink Set Red 2:1 Shrink Ratio Halogen-Free

MPN
2004CA100
Brand
Quadrios
EAN-13
4260573966509
Order Code
06-3067
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Transparent White
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.82 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 2004CA100 heatshrink set is designed for insulating and protecting wires with a 2:1 shrinkage ratio. This red heat shrink is ideal for bundling cables and providing strain relief in electrical applications. It comes in a convenient set for versatile and easy use.
Shrinkage Ratio 110°C
Type Heat Shrink Set
Length Various
Colour Red
Maximum Temperature 110°C
Min. temperature -55°C
Plastic free packaging Plastic-free packaging
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot