Quadrios Heat Shrink Heatshrink set 616180

Quadrios Brand: Quadrios
The Quadrios heatshrink sets are a collection of industrial-quality products designed to provide effective insulation and protection for electrical components, featuring various shrinkage ratios and available in multiple colours.
Description Image Product Buy Pricing (Ex VAT) Colour Kit Qty Halogen-free Maximum Temperature Shrink temperature (max.) Min. temperature Shrinkage Ratio Temperature Range Type Heatshrink features Length Material
Quadrios 1807CA006 Heatshrink Set Black Shrinkage 3:1 1 Set Industrial
Quadrios 1807CA006 Heatshrink Set Black Shrinkage 3:1 1 Set Industrial
Standard range
Order code: 06-2925
MPN: 1807CA006

Despatched within 4 working days - 34 in stock
1+ £15.53
Price per unit Ex VAT
Black Various Yes 125°C 3:1 90°C Heat Shrink Set incl. adhesive Various PE
Quadrios 1807CA007 Heatshrink Set 3:1 Multicolour Industrial Quality
Quadrios 1807CA007 Heatshrink Set 3:1 Multicolour Industrial Quality
Standard range
Order code: 06-2926
MPN: 1807CA007

Despatched within 4 working days - 6 in stock
1+ £20.81
Price per unit Ex VAT
Various Various Yes 120°C 3:1 70°C Heat Shrink Set incl. adhesive Various PE
Quadrios 1812CA007 Heatshrink Set 100pcs 3:1 & 2:1 Shrinkage VDE Colours
Quadrios 1812CA007 Heatshrink Set 100pcs 3:1 & 2:1 Shrinkage VDE Colours
Standard range
Order code: 06-2927
MPN: 1812CA007

Despatched within 4 working days - 16 in stock
1+ £6.02
10+ £5.53
100+ £5.22
Price per unit Ex VAT
Various 100 Parts 125°C 125°C -40°C 2:1 90°C Heat Shrink Set incl. adhesive Various PE
Quadrios 1812CA008 Heatshrink Set 100 Parts 3:1&2:1 Black Red White Green
Quadrios 1812CA008 Heatshrink Set 100 Parts 3:1&2:1 Black Red White Green
Standard range
Order code: 06-2928
MPN: 1812CA008

Despatched within 4 working days - 14 in stock
1+ £6.72
10+ £6.18
100+ £6.04
Price per unit Ex VAT
Various 100 Parts 125°C 125°C -40°C 2:1 90°C Heat Shrink Set incl. adhesive Various PE

Trustpilot