Quadrios 1807CA006 Heatshrink Set Black Shrinkage 3:1 1 Set Industrial

MPN
1807CA006
Brand
Quadrios
EAN-13
4260573960743
Order Code
06-2925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Quadrios 1807CA006 Heatshrink set in black features a 3:1 shrinkage ratio. Manufactured by Quadrios, this set is ideal for insulating or protecting wires and cables in electrical or automotive applications. It is a versatile solution for providing strain relief and environmental protection.
Type Heat Shrink Set
Colour Black
Kit Qty Various
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Shrink temperature (max.) 125°C
Shrinkage Ratio 3:1
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot