Quadrios 1812CA007 Heatshrink Set 100pcs 3:1 & 2:1 Shrinkage VDE Colours

MPN
1812CA007
Brand
Quadrios
EAN-13
4260573961412
Order Code
06-2927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.02
10+ £5.53
100+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Quadrios 1812CA007 Heatshrink set includes 100 parts in black, brown, grey, blue, and green-yellow, with 3:1 and 2:1 shrinkage ratios. Manufactured by Quadrios, this heatshrink product is ideal for insulating and protecting electrical connections. Common applications include wire bundling and providing strain relief in electrical circuits.
Type Heat Shrink Set
Colour Various
Kit Qty 100 Parts
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature 125°C
Min. temperature -40°C
Shrink temperature (max.) 125°C
Shrinkage Ratio 2:1
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot