Quadrios 1807CA007 Heatshrink Set 3:1 Multicolour Industrial Quality

MPN
1807CA007
Brand
Quadrios
EAN-13
4260573960750
Order Code
06-2926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 1807CA007 Heatshrink set features a shrinkage ratio of 3:1 and contains multiple colours including black, red, green, blue, yellow, transparent, brown, and white. Manufactured by Quadrios, this heat shrink set provides reliable insulation and strain relief for electrical connections. Ideal for professional or DIY applications, it's commonly used in electronics, automotive, and general wiring projects.
Type Heat Shrink Set
Colour Various
Kit Qty Various
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Shrink temperature (max.) 120°C
Shrinkage Ratio 3:1
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot