Quadrios 1812CA008 Heatshrink Set 100 Parts 3:1&2:1 Black Red White Green

MPN
1812CA008
Brand
Quadrios
EAN-13
4260573961429
Order Code
06-2928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.72
10+ £6.18
100+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios heatshrink set includes 100 parts in multiple colours such as black, red, white, and green-yellow. It offers shrinkage ratios of 3:1 and 2:1, allowing for versatile electrical insulation and protection. Typical applications include bundling cables, repairing insulation, and providing corrosion resistance in electrical connections.
Type Heat Shrink Set
Colour Various
Kit Qty 100 Parts
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature 125°C
Min. temperature -40°C
Shrink temperature (max.) 125°C
Shrinkage Ratio 2:1
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot