Quadrios Connectors-Crimps, Splices & Terminals-Bootlace Ferrules 652500

Quadrios Brand: Quadrios
The Quadrios ferrule products, encompassing various sizes and colours, are a comprehensive range of electrical components designed for efficient wire connection and insulation.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 kit Content Count Number of Entries Cross-section x Length Content Type Max. temperature Maximum Temperature Contact Material
Quadrios 24C532 Ferrule set Bootlace 0.5-6.0 mm² 900 pcs Ferrules
Quadrios 24C532 Ferrule set Bootlace 0.5-6.0 mm² 900 pcs Ferrules
Standard range
Order code: 17-3018
MPN: 24C532

Despatched within 4 working days - 17 in stock
1+ £11.50
10+ £10.44
100+ £10.12
Price per unit Ex VAT
PA 900 0.5mm² Ferrule set Copper
Quadrios 25C533 Ferrule Grey 0.14 mm² Partially insulated 100 pcs Ferrules
Quadrios 25C533 Ferrule Grey 0.14 mm² Partially insulated 100 pcs Ferrules
Standard range
Order code: 17-3252
MPN: 25C533

Despatched within 4 working days - 52 in stock
2+ £2.22
Price per unit Ex VAT
Partially insulated Grey Not Specifiedmm 0.14mm² 1 0.14mm² 100 Ferrule 105°C 105°C Copper
Quadrios 25C534 Ferrule 0.25 mm² Partially insulated Yellow 100 pcs Ferrules
Quadrios 25C534 Ferrule 0.25 mm² Partially insulated Yellow 100 pcs Ferrules
Standard range
Order code: 17-3253
MPN: 25C534

Despatched within 4 working days - 68 in stock
2+ £2.33
Price per unit Ex VAT
Partially insulated Yellow Not Specifiedmm 0.25mm² 1 0.25mm² 100 Ferrule 105°C 105°C Copper
Quadrios 25C535 Ferrule Bootlace Turquoise Partially insulated 0.34 mm² 100 pc
Quadrios 25C535 Ferrule Bootlace Turquoise Partially insulated 0.34 mm² 100 pc
Standard range
Order code: 17-3254
MPN: 25C535

Despatched within 4 working days - 40 in stock
2+ £2.52
Price per unit Ex VAT
Partially insulated Turquoise Not Specifiedmm 0.34mm² 1 0.34mm² 100 Ferrule 105°C 105°C Copper

Trustpilot