Quadrios 25C533 Ferrule Grey 0.14 mm² Partially insulated 100 pcs Ferrules

MPN
25C533
Brand
Quadrios
EAN-13
4262511621273
Order Code
17-3252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Quadrios' 25C533 Ferrule is designed to provide effective and reliable connections in electrical applications. The product is a 0.14 mm² partially insulated grey bootlace ferrule, which is sold in quantities of 100 pieces. This ferrule is engineered to facilitate secure wire termination and prevent wire strand fraying during the crimping process. Typical applications involve its use in control panels, wiring looms, and junction boxes where precise and efficient wire management is crucial. Its design ensures compatibility with standard crimping tools, making it an essential component for engineers seeking reliable electrical connections.
Insulation Partially insulated
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper
Content 100
Cross-section x Length 0.14mm²
Max. temperature 105°C
Maximum Temperature 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot