Quadrios 25C534 Ferrule 0.25 mm² Partially insulated Yellow 100 pcs Ferrules

MPN
25C534
Brand
Quadrios
EAN-13
4262511621280
Order Code
17-3253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Quadrios 25C534 is a high-quality ferrule designed for reliable electrical connections. This bootlace ferrule features a partially insulated design, adhering to the stringent requirements for secure and durable terminations in electrical and electronic applications. With a cross-sectional area of 0.25 mm², the Quadrios 25C534 is particularly suited for fine-wiring tasks, ensuring precise crimping and optimal conductivity. The yellow insulation provides an additional layer of protection and facilitates colour-coding in various wiring systems for easy identification. Commonly used in control panels, junction boxes, and industrial automation systems, this product is supplied in a package containing 100 pieces to accommodate a range of engineering and installation needs.
Insulation Partially insulated
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper
Content 100
Cross-section x Length 0.25mm²
Max. temperature 105°C
Maximum Temperature 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot