Quadrios 25C535 Ferrule Bootlace Turquoise Partially insulated 0.34 mm² 100 pc

MPN
25C535
Brand
Quadrios
EAN-13
4262511621297
Order Code
17-3254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Quadrios 25C535 is a high-quality bootlace ferrule designed for enhancing electrical connections in various engineering applications. This turquoise ferrule features a partially insulated design that optimises electrical integrity and prevents wire strand fraying. With a cross-sectional area of 0.34 mm², the 25C535 ensures reliable performance for small-gauge wires, making it suitable for use in assemblies where compact and secure terminations are critical. Common applications include control panels, switchgear, and circuit breaker assemblies, where maintaining electrical continuity and protection against short circuits are essential. Each package contains 100 pieces, providing ample quantity for efficient wire management needs in professional settings.
Insulation Partially insulated
Colour Turquoise
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper
Content 100
Cross-section x Length 0.34mm²
Max. temperature 105°C
Maximum Temperature 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot