Quadrios 24C532 Ferrule set Bootlace 0.5-6.0 mm² 900 pcs Ferrules

MPN
24C532
Brand
Quadrios
EAN-13
4260732287902
Order Code
17-3018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.28 £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios 24C532 is a comprehensive ferrule set designed for efficient electrical connections, offering 900 pieces of both insulated and uninsulated bootlace ferrules. This set accommodates a wide range of wire sizes from 0.5 mm² to 6.0 mm², specifically including 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², and 4.0 mm², thereby providing engineers with the versatility required for various applications. Engineered from high-quality materials to ensure secure and reliable crimping, these ferrules are ideal for use in control panels, switchgear, and other environments where a stable wire termination is crucial. The ferrules are specifically crafted to facilitate error-free connections, reducing the risk of wire strand breakage and enhancing the longevity and safety of electrical assemblies, making them suitable for precision-driven tasks in industrial, commercial, and domestic settings.
Type Ferrule set
Contact Material Copper
Cross-section x Length 0.5mm²
Insulation PA
kit Content Count 900

Reviews

Be the first to submit a review

Trustpilot