Quadrios 24CA407 Cable gland PG13.5 Polyamide White 10 pcs

MPN
24CA407
Brand
Quadrios
EAN-13
4260732288732
Order Code
17-3178
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 24CA407 is a precision-manufactured component designed for secure and reliable cable gland applications. Part of the PG13.5 series, this cable gland is made from robust polyamide material, finished in white to provide both durability and a clean aesthetic. Supplied in a pack of ten, these components are engineered to ensure a tight seal around cables, making them ideal for use in environments where protection from dust, water ingress, and mechanical strain is essential. Commonly employed in industrial automation systems, electrical enclosures, and telecommunications installations, the Quadrios 24CA407 is vital for maintaining the integrity and performance of sophisticated electronic setups. This product ensures compliance with engineering standards, offering users peace of mind in both new designs and retrofit applications.
Thread Size PG13.5
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 6mm
Content 10
External thread PG13.5
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot