Quadrios 2202T005 Abrasive Sponge 180-Grit Durable European-Made Tool

MPN
2202T005
Brand
Quadrios
EAN-13
4260732280613
Order Code
06-3244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Manufactured by Quadrios, the 2202T005 Abrasive Sponge features a grain size of 180. It is ideal for smoothing and finishing surfaces in various DIY and professional applications. This versatile sponge comes in a single piece, making it suitable for detailed and precise work.
Type Abrasive sponge
Grit Size 180
Length 100mm
Width 70mm
Dim (L x W x H) 100 x 70 x 25 mm
Height 25mm
Weight 18g

Reviews

Be the first to submit a review

Trustpilot