Quadrios 1906SA048 PCB Phenolic Paper 60x100mm 35µm 1pc Ideal for Labs

MPN
1906SA048
Brand
Quadrios
EAN-13
4260732282624
Order Code
06-2993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.04
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Quadrios 1906SA048 PCB is a printed circuit board measuring 60 mm by 100 mm, made from phenolic paper, with a copper thickness of 35 µm. With a contact spacing of 5.08 mm, it is suitable for electronic prototyping and DIY circuit projects. Typical applications include small-scale electronic circuits and hobbyist electronics.
Type Prototyping PCB
Hole Pitch 5.08mm
Length 60mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 5.08mm
Dimensions (L x W) 60 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot