Quadrios 1903EC117 ESD bag shielding Antistatic 18pcs packaging

MPN
1903EC117
Brand
Quadrios
EAN-13
4260573962570
Order Code
17-2359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Quadrios 1903EC117 is an antistatic packaging solution designed to provide superior electrostatic discharge (ESD) protection through shielding. This suite includes 18 high-quality ESD shielding bags, identifiable by the barcode 04260573962570, engineered to safeguard sensitive electronic components such as CMOS devices from potential damage caused by ESD. Each bag incorporates an advanced multi-layer structure that ensures reliable conductive performance, making it suitable for environments where grounding and ESD safety are paramount. These shielded bags are particularly useful in electronics manufacturing and packaging processes within Electrostatic Protected Areas (EPA), where maintaining component integrity is critical. The bags are equipped with earth connectors, enhancing their utility in static-sensitive applications.
Type ESD bag
Length Various
Width Various
Colour Silver
Content 18
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot