Püschel FSUT70B Micro Fuse 7A 250V Time Delay 6.3mm L32mm 10 Pieces

Image Representative of Range

Püschel FSUT70B Micro Fuse 7A 250V Time Delay 6.3mm L32mm 10 Pieces

MPN
FSUT7,0B
EAN-13
2050005453019
Order Code
10-3706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 23/10/2026

Püschel Feinsicherungen manufactures the FSUT7,0B micro fuse, a cartridge and glass type designed with a time-delay feature. This 7 A, 250 V fuse is ideal for protecting electrical circuits in delicate electronic devices. It comes in a pack of 10 and is suitable for quick replacement in various applications.
Type Micro fuse
Current Rating 7A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot